|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NIS5112D1R2G
Manufacturer Part #:

NIS5112D1R2G

Manufacturer:

Description:
Hot Swap Voltage Controllers Electronic Fuse
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Hot Swap Voltage Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Supply Voltage - Max: 18 V
Supply Voltage - Min: 9 V
Operating Temperature Range: - 40 C to + 175 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Number of Channels: 1 Channel
Series: NIS5112
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.07
  10: $2.48
  100: $1.98
  500: $1.73
  1,000: $1.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.34
  5,000: $1.29
  10,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 188492425 106889023