|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NID9N05ACLT4G
Manufacturer Part #:

NID9N05ACLT4G

Manufacturer:

Description:
MOSFET 9 A 52 V N-CHANNEL LOG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 9 A
Vds - Drain-Source Breakdown Voltage: 59 V
Rds On - Drain-Source Resistance: 90 mOhms
Transistor Polarity: N-Channel
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 1.74 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Series: 9N05A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN CAN Interface IC 21,497
PIC18F4580-I/PT 8-bit Microcontrollers - MCU 2,834
SUM90P10-19L-E3 MOSFET 5,245
SMBJ5.0A TVS Diodes - Transient Voltage Suppressors 24,028
1843622 Pluggable Terminal Blocks 3,043
1843664 Pluggable Terminal Blocks 820
1843680 Pluggable Terminal Blocks 1,285
BSS139H6327XT MOSFET 16,046
SPB80P06P G MOSFET 3,008
C0805C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 113,246
Real Time Availability
Stock:
2,116 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.465
  10,000: $0.448
  25,000: $0.434
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181726193 197847692 123994918 132190936 102030732 147914401