|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NGTB30N120L2WG
Manufacturer Part #:

NGTB30N120L2WG

Manufacturer:

Description:
IGBT Transistors 1200V/30A LOW VCE SAT FSII
Lifecycle:
New At Mouser
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 1200 V
Collector-Emitter Saturation Voltage: 1.7 V
Maximum Gate Emitter Voltage: 30 V
Continuous Collector Current at 25 C: 60 A
Gate-Emitter Leakage Current: 200 nA
Maximum Operating Temperature: + 175 C
Package / Case: TO-247
Packaging: Tube
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Pd - Power Dissipation: 534 W
Series: NGTB30N120L2
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FGH40T120SMD IGBT Transistors 492
FGH40T65SHDF_F155 IGBT Transistors 383
IHW20N135R3FKSA1 IGBT Transistors 537
NGTB20N120IHRWG IGBT Transistors 525
FGA20S125P IGBT Transistors 277
UC3851N AC/DC Converters 29
IKP15N65F5XKSA1 IGBT Transistors 501
IKW15N120H3 IGBT Transistors 206
IKW15N120T2 IGBT Transistors 198
AUIRGP35B60PD IGBT Transistors 88
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.80
10:
$7.92
25:
$7.21
100:
$6.51
250:
$5.98
500:
$5.45
$4.75
$4.57

To add to a project, please Log In.

132014231 132190936 147914401 129952127 197847692 102030732