|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NGTB25N120LWG
Manufacturer Part #:

NGTB25N120LWG

Manufacturer:

Description:
IGBT Transistors 1200/25A IGBT LPT TO-247
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
NGTB25N120LWG Datasheet NGTB25N120LWG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 1200 V
Collector-Emitter Saturation Voltage: 2.3 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 50 A
Gate-Emitter Leakage Current: 100 nA
Package / Case: TO-247
Packaging: Tube
Brand: ON Semiconductor
Mounting Style: Through Hole
Pd - Power Dissipation: 77 W
Series: NGTB25N120L
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRFB20N50KPBF MOSFET 1,758
IRG4PC40SPBF IGBT Transistors 1,766
MMBD4148 Diodes - General Purpose, Power, Switching 75,360
MMBT3904 Bipolar Transistors - BJT 236,808
MMBT3906 Bipolar Transistors - BJT 49,353
HGTG20N60A4 IGBT Transistors 632
ISL9R3060P2 Diodes - General Purpose, Power, Switching 269
UC3851N AC/DC Converters 64
IXFN64N50P MOSFET 68
IXFN55N50 MOSFET 14
Real Time Availability
Stock:
186 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.69
10:
$2.97
100:
$2.70
250:
$2.44
500:
$2.19
$1.84
$1.75
$1.60

To add to a project, please Log In.

164678768 197847692 147914401