|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NGB8206ANSL3G
Manufacturer Part #:

NGB8206ANSL3G

Manufacturer:

Description:
IGBT Transistors IGBT 20A 350V N-CHANNEL
Share |
Manufacturer: ON Semiconductor
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 390 V
Maximum Gate Emitter Voltage: 15 V
Continuous Collector Current at 25 C: 20 A
Gate-Emitter Leakage Current: 350 uA
Maximum Operating Temperature: + 175 C
Package / Case: D2PAK-3
Packaging: Tube
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Pd - Power Dissipation: 150 W
Series: NGB8206A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSR2R1000FTA Current Sense Resistors - SMD 1,341
Real Time Availability
Stock:
386 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks

Quantities greater than 386 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.48
10:
$2.00
100:
$1.60
500:
$1.40
$1.16
$1.07
$1.03
$0.958

To add to a project, please Log In.

152754611 197847692 129952127 132190936 147914401