Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NE521DG
Manufacturer Part #:

NE521DG

Manufacturer:

Description: Comparator ICs Dual Diff Comparator Sense Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Comparator ICs
RoHS: RoHS Compliant Details
Number of Channels: 2
Output Type: Push-Pull
Supply Voltage - Max: 7 V
Offset Voltage (Max): 7.5 mV
Supply Current (Max): 35 mA
Response Time: 9.6 ns
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Maximum Power Dissipation: 1040 mW
Minimum Operating Temperature: 0 C
Output Current (Typ): 20 mA
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
280 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.79
  25: $3.57
  100: $3.35
  500: $3.13
  1,000: $2.91
  2,000: $2.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
NUD4001DR2G
LED Lighting Drivers MI 60V LED DRVR TR
ON Semiconductor
1: $0.77
ADS8422IBPFBT
Analog to Digital Converters - ADC 16 Bit MSPS Par ...
Texas Instruments
1: $49.59
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.75
597D227X9025M2T
Tantalum Capacitors - Solid SMD 220uF 25volts 10% ...
Vishay/Sprague
1: $11.07
DCA-20PC-5-DC1-RL-C
Digital Panel Meters 0-1.999A input range 3 1/2 Di ...
Murata Power Solutions
1: $53.93
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
MCP1700T-3302E/MB
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
08055A501GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500PF ...
AVX
1: $0.71
SMM02040E5009BB300
MELF Resistors 1/4watt 50ohms .1% 15ppm
Vishay/Draloric
1: $2.80
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
2N4392
JFET N-Chan JFET
Central Semiconductor
1: $2.42
PMBT2222,215
Transistors Bipolar - BJT TRANS SW TAPE-7
NXP Semiconductors
1: $0.15
IH5043CWE+
Analog Switch ICs Dual SPDT CMOS Normally Open
Maxim Integrated
1: $9.89
MUR160RLG
Rectifiers 600V 1A UltraFast
ON Semiconductor
1: $0.39
PMBT2907,215
Transistors Bipolar - BJT TRANS SW TAPE-7
NXP Semiconductors
1: $0.14
6000-470K-RC
Fixed Inductors RF CHOKE 47uH RADIAL
Bourns
1: $0.85
CRCW04024R02FKED
Thick Film Resistors - SMD 1/16watt 4.02ohms 1% 10 ...
Vishay/Dale
1: $0.08
42IF106-RC
Transformers Audio & Signal IF XFMR 20K-5K BLK
Xicon
1: $1.07

000000001