|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV952DTBR2G
Manufacturer Part #:

NCV952DTBR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 4 MHZ R-T-R OPAMP
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 3.6 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 10 mA
Ib - Input Bias Current: 55 nA
Vos - Input Offset Voltage: 600 uV
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 750 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Reel
Amplifier Type: Low Power Amplifier
Brand: ON Semiconductor
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Input Type: Rail to Rail
Ios - Input Offset Current: 1 nA
Output Type: Rail to Rail
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
THD plus Noise: 0.008 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CAS120M12BM2 Discrete Semiconductor Modules 120
S29GL128P90TFIR10 Flash Memory 5,375
ST1S14PHR Voltage Regulators - Switching Regulators 29,837
SN74AVC4T245RSVR Translation - Voltage Levels 19,476
TPS7A4901DGNR LDO Voltage Regulators 4,697
Si8663BD-B-IS Digital Isolators 1,724
SKHMQLE010 Tactile Switches 69,294
NHD-0420DZW-AG5 OLED Displays & Accessories 398
ESDA5V3L TVS Diode Arrays 17,204
1N4004 Rectifiers 212,026
Real Time Availability
Stock:
2,400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.465
  10,000: $0.448
  25,000: $0.434
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 121307804 129996457 147914401 199932977