|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV890101MWTXG
Manufacturer Part #:

NCV890101MWTXG

Manufacturer:

Description:
Voltage Regulators - Switching Regulators NCV8902MNTXG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 36 V
Switching Frequency: 2 MHz
Output Voltage: Adj
Output Current: 1.2 A
Number of Outputs: 1 Output
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: DFN-10
Brand: ON Semiconductor
Input Voltage MIN: 4.5 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCV890101
Factory Pack Quantity: 3000
Supply Current: 3 mA
Type: Voltage Mode PWM Controller
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EN5311QI Voltage Regulators - Switching Regulators 6,989
AD8629ARMZ-REEL Precision Amplifiers 3,570
NVTFS5116PLTAG MOSFET 797
AD5175BCPZ-10-RL7 Digital Potentiometer ICs 1,638
ADUM7241ARZ Digital Isolators 2,308
MAX6138CEXR12+T Voltage References 1,523
BAS316,115 Diodes - General Purpose, Power, Switching 92,707
PMEG6010CEJ,115 Schottky Diodes & Rectifiers 21,254
CAT6202VP2-GT3 LDO Voltage Regulators 2,953
RN731ETTP1202B25 Thin Film Resistors - SMD 9,907
Real Time Availability
Stock:
799 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  

Quantities greater than 799 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.36
  10: $2.70
  100: $2.46
  250: $2.22
  500: $1.99
  1,000: $1.68
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.60
  6,000: $1.54
  9,000: Quote

To add to a project, please Log In.


125552217 197847692 106889023 147914401 158451729 188492425 110087055 128538014 146182906 198460789 153995796