|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCV887200D1R2G
Manufacturer Part #:

NCV887200D1R2G

Manufacturer:

Description:
Switching Controllers AUTOMOTIVE GRADE NON-SYNC
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Boost
Number of Outputs: 1 Output
Switching Frequency: 675 kHz
Duty Cycle - Max: 93.5 %
Input Voltage: 4.8 VDC to 40 VDC
Output Voltage: Adjustable
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Isolation: Non-Isolated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 mA
Operating Supply Voltage: 4.8 VDC to 40 VDC
Series: NCV8872
Factory Pack Quantity: 2500
Unit Weight: 0.019048 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-6ENF1003V Thick Film Resistors - SMD 283,433
CRCW08050000Z0EA Thick Film Resistors - SMD 363,927
CRCW0805100KFKEA Thick Film Resistors - SMD 215,626
WSH28188L000FEA Current Sense Resistors - SMD 348
826936-2 Headers & Wire Housings 33,629
CRCW08054K70FKEA Thick Film Resistors - SMD 122,602
615008143721 Modular Connectors / Ethernet Connectors 176
RK73H2ATTD2611F Thick Film Resistors - SMD 17,378
RK73H2ATTD1472F Thick Film Resistors - SMD 13,097
RK73H2ATTD9530F Thick Film Resistors - SMD 10,122
Real Time Availability
Stock:
1,596 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.55
10:
$2.06
100:
$1.65
500:
$1.44
$1.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.11
$1.06
$0.988
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188620915 197847692 106889023 147914401 188492425 128534242