|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCV87706DT50RKG
Manufacturer Part #:

NCV87706DT50RKG

Manufacturer:

Description:
LDO Voltage Regulators 350 MA LDO
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
NCV87706DT50RKG Datasheet NCV87706DT50RKG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: DPAK-5
Output Voltage: 5 V
Output Current: 350 mA
Number of Outputs: 1 Output
Input Voltage MAX: 40 V
Output Type: Fixed
Maximum Operating Temperature: + 150 C
Load Regulation: 35 mV
Series: NCV8770
Brand: ON Semiconductor
Input Voltage MIN: 5.5 V
Line Regulation: 20 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulator
PSRR / Ripple Rejection - Typ: 54 dB
Factory Pack Quantity: 2500
Type: Ultra-Low Quiescent Current
Voltage Regulation Accuracy: 1.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X7R1H474K125AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,353
Real Time Availability
Stock:
1,984 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.65
10:
$2.14
100:
$1.71
250:
$1.62
500:
$1.50
$1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.15
$1.08
$1.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106889023 147914401 188492425 156475631 197847692 102200356 160615689 128534242 184692549