|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8675DT50RKG
Manufacturer Part #:

NCV8675DT50RKG

Manufacturer:

Description:
LDO Voltage Regulators 350 mA VERY LOW QUIESCENT CURRENTLDO
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 45 V
Output Voltage: 5 V
Dropout Voltage - Max: 600 mV
Output Current: 350 mA
Load Regulation: 5 mV
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Brand: ON Semiconductor
Packaging: Reel
Series: NCV8675
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 2.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ABM3-8.000MHz-D2Y-T Crystals 27,375
282836-2 Fixed Terminal Blocks 15,422
PIC18F24K22T-I/ML 8-bit Microcontrollers - MCU 716
MAX3313ECUB+ RS-232 Interface IC 685
0932-0-15-20-77-14-11-0 Contact Probes 8,974
FDP050AN06A0 MOSFET 917
SN74LVC1G126DCKR Buffers & Line Drivers 9,661
CRCW0603220RFKEA Thick Film Resistors - SMD 138,843
C2012X7R1V105K085AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,840
IRLR024NPBF MOSFET 1,653
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.19
  10: $1.76
  100: $1.41
  500: $1.24
  1,000: $1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.953
  5,000: $0.917
  10,000: $0.882
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 197847692 102200356 106889023 147914401 188492425