|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8675DS50R4G
Manufacturer Part #:

NCV8675DS50R4G

Manufacturer:

Description:
LDO Voltage Regulators NCV8675
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 45 V
Output Voltage: 5 V
Dropout Voltage - Max: 500 mV at 200 mA
Output Current: 350 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Input Bias Current - Max: 34 uA
Input Voltage MIN: + 4.5 V
Line Regulation: 25 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCV8675
Factory Pack Quantity: 800
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MGA-43024-BLKG RF Amplifier 64
CXB1507-0000-000N0HG430G High Power LEDs - White 93
AUIPS7091GTR Power Switch ICs - Power Distribution 13,415
3-1437290-7 Automotive Connectors 5,170
NTF3055L108T1G MOSFET 89,107
BCAP0350 E270 T11 Supercapacitors / Ultracapacitors 3,307
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 2,323
IPD90P03P4L-04 MOSFET 9,851
CSTCE12M0G15L99-R0 Resonators 18,339
RS1D Rectifiers 12,255
Real Time Availability
Stock:
333 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.50
  10: $2.02
  100: $1.61
  500: $1.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $1.17
  2,400: $1.09
  4,800: $1.05
  9,600: $1.01
  24,800: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


164005399 158125748 173659265 106889023 184692549 102200356 147914401 156475631 188492425 197847692