|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8668ABD150R2G
Manufacturer Part #:

NCV8668ABD150R2G

Manufacturer:

Description:
LDO Voltage Regulators 5.0V/150MA LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 45 V
Output Voltage: 5 V
Dropout Voltage - Max: 225 mV
Output Current: 50 mA
Load Regulation: 10 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCV8668
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: +/- 1.5 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,470 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.49
  10: $2.01
  100: $1.61
  500: $1.41
  1,000: $1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.08
  5,000: $1.04
  10,000: $1.00
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 106889023 147914401 156475631 188492425 184692549 197847692 102200356