|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8664ST50T3G
Manufacturer Part #:

NCV8664ST50T3G

Manufacturer:

Description:
LDO Voltage Regulators ANA ULTRA LOW IQ LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 45 V
Output Voltage: 5 V
Dropout Voltage - Max: 500 mV at 100 mA
Output Current: 150 mA
Load Regulation: 35 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Input Bias Current - Max: 21 uA
Input Voltage MIN: + 4.5 V
Line Regulation: 25 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.3 V
Series: NCV8664
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NV8664ST50T3GEVB Power Management IC Development Tools 2
ImageMfr. Part #DescriptionStock 
MCP2515-I/ST Network Controller & Processor ICs 8,737
CP2101-GM I/O Controller Interface IC 2,140
GCM188R71H224KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 174,044
DT06-12SA-P012 Automotive Connectors 368
TPSB226K020R0400 Tantalum Capacitors - Solid SMD 12,673
RK73H1JTTD4701F Thick Film Resistors - SMD 595,814
HT-372FCH-5504 Standard LEDs - SMD 2,008
CRCW06031R00FNEA Thick Film Resistors - SMD 22,530
CN1J4KTTD473J Resistor Networks & Arrays 13,848
Real Time Availability
Stock:
8,335 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.57
  10: $1.26
  100: $0.968
  500: $0.855
  1,000: $0.675
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.598
  8,000: $0.576
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


164005399 169656134 158125748 173659265 184692549 197847692 147914401 156475631 188492425 102200356 106889023