|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8664DT33RKG
Manufacturer Part #:

NCV8664DT33RKG

Manufacturer:

Description:
LDO Voltage Regulators ULTRA LOW IQ LDO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 45 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 1.266 V at 100 mA
Output Current: 150 mA
Load Regulation: 5 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 21 uA
Input Voltage MIN: 4.5 V
Line Regulation: 5 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 67 dB
Reference Voltage: 1.3 V
Series: NCV8664
Factory Pack Quantity: 2500
Supply Current: 22 uA
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDD5614P MOSFET 10,806
SS5P6HM3/86A Schottky Diodes & Rectifiers 9,102
DWP-125-3/8-0-STK Heat Shrink Tubing and Sleeves 4,756
C1206C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 450,424
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 422,552
NCP21WF104J03RA NTC Thermistors 55,152
C3216X7R1C106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,196
NR6045T100M Fixed Inductors 19,050
WSL2010R1200FEB Current Sense Resistors - SMD 3,241
GRM1885C1H120JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 105,651
Real Time Availability
Stock:
2,497 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.90
  10: $1.53
  100: $1.23
  500: $1.07
  1,000: $0.892
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.831
  5,000: $0.80
  10,000: $0.769
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 102200356 147914401 156475631 188492425 106889023 184692549 197847692