|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8537MN330R2G
Manufacturer Part #:

NCV8537MN330R2G

Manufacturer:

Description:
LDO Voltage Regulators LDO
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 16 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 340 mV
Output Current: 700 mA
Load Regulation: 0.04 mV/mA
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-10
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCV8537
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: +/- 0.9 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
04023C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 394,956
MMA8451QR1 Accelerometers 20,328
SMT-0540-S-R Speakers & Transducers 13,935
PSMN5R5-60YS,115 MOSFET 17,858
GCM31CR71C106KA64L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,149
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,691
MIC94300YMT TR Power Switch ICs - Power Distribution 32,156
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 363,176
TSV991AILT Operational Amplifiers - Op Amps 16,455
SMAJ5.0A TVS Diodes - Transient Voltage Suppressors 25,622
Real Time Availability
Stock:
1,650 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.54
  10: $1.23
  100: $0.946
  500: $0.836
  1,000: $0.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.585
  9,000: $0.563
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 193097542 145376927 106889023 139891525 147914401 161494881 197847692 102200356 188492425 156475631 184692549