|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8537MN180R2G
Manufacturer Part #:

NCV8537MN180R2G

Manufacturer:

Description:
LDO Voltage Regulators LDO
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 16 V
Output Voltage: 1.8 V
Dropout Voltage - Max: 340 mV
Output Current: 700 mA
Load Regulation: 0.04 mV/mA
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-10
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCV8537
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: +/- 0.9 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LVC1T45MDCKREP Translation - Voltage Levels 12,967
ADS1258MRTCTEP Analog to Digital Converters - ADC 84
TR8M106M010C2000 Tantalum Capacitors - Solid SMD 3,502
C1608X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 264,814
MBRS240LT3G Schottky Diodes & Rectifiers 25,261
DP83848HSQ/NOPB Ethernet ICs 213
09030006160 DIN 41612 Connectors 860
LTST-C193KGKT-5A Standard LEDs - SMD 40,673
LTST-C193KRKT-5A Standard LEDs - SMD 45,825
LTST-C193TBKT-5A Standard LEDs - SMD 51,772
Real Time Availability
Stock:
2,535 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.54
  10: $1.23
  100: $0.946
  500: $0.836
  1,000: $0.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.585
  9,000: $0.563
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 193097542 145376927 102200356 147914401 156475631 106889023 139891525 161494881 188492425 197847692