|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8461DR2G
Manufacturer Part #:

NCV8461DR2G

Manufacturer:

Description:
Gate Drivers 40V 1.2A HIGH SIDE DVR
Lifecycle: New Product: New from this manufacturer.
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Non-Inverting
Number of Drivers: 1 Driver
Supply Voltage - Max: 34 V
Supply Voltage - Min: 5 V
Supply Current: 1 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High Side
Brand: ON Semiconductor
Maximum Power Dissipation: 1.5 W
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Series: NCV8461
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1210C106K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,521
ABM3B-8.000MHZ-B2-T Crystals 32,694
CM200C-32.768KDZF-UT Crystals 32,270
BTS4175SGA Power Switch ICs - Power Distribution 2,688
1734085-1 USB Connectors 3,544
ES3D-E3/57T Rectifiers 12,475
WSL0603R1000FEA Current Sense Resistors - SMD 11,955
GRM3195C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,203
MKE06Z128VLH4 ARM Microcontrollers - MCU 794
M50-3600542 Headers & Wire Housings 7,898
Real Time Availability
Stock:
732 Can Ship Immediately

On Order: 7500 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.465
  10,000: $0.448
  25,000: $0.434
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 108493434 197847692 116991373