|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8452STT1G
Manufacturer Part #:

NCV8452STT1G

Manufacturer:

Description:
Gate Drivers 40V SINGLE CHANNEL HS DRI
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Single
Number of Drivers: 1 Driver
Output Current: 1 A
Supply Voltage - Max: 34 V
Supply Voltage - Min: 5 V
Supply Current: 1.5 A
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Type: High-Side Driver
Brand: ON Semiconductor
Maximum Power Dissipation: 1.76 W
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Packaging: Reel
Rds On - Drain-Source Resistance: 200 mOhms
Series: NCV8452
Shutdown: Yes
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCV8452STT3G NCV8452STT3G Reel On Order $1.33 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD7490BRUZ Analog to Digital Converters - ADC 1,257
BSP452 Power Switch ICs - Power Distribution 12,442
MCP23S17-E/SS Interface - I/O Expanders 5,205
ICL3222CAZ RS-232 Interface IC 2,410
SMLVT3V3 TVS Diodes - Transient Voltage Suppressors 29,488
SN65HVD1786D RS-485 Interface IC 673
BNX002-01 EMI Network Filter 3,827
C3216X5R0J476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,392
NCV8402ASTT1G MOSFET 10,327
SK310A-LTP Schottky Diodes & Rectifiers 38,985
Real Time Availability
Stock:
3,310 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.33
  10: $1.06
  100: $0.817
  500: $0.722
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.57
  2,000: $0.505
  10,000: $0.486
  25,000: $0.471
  50,000: Quote

To add to a project, please Log In.


163344779 197847692 106889023 147914401 188492425 194041830Alternative Packaging