|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8450ASTT3G
Manufacturer Part #:

NCV8450ASTT3G

Manufacturer:

Description:
Power Switch ICs - Power Distribution NCV8450A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 1 Ohms
Operating Supply Voltage: 4.5 V to 45 V
Supply Current - Max: 15 A
Mounting Style: SMD/SMT
Package / Case: SOT-223
Brand: ON Semiconductor
Packaging: Reel
Series: NCV8450A
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2936MP-5.0/NOPB LDO Voltage Regulators 21,785
TPS54260QDGQRQ1 Voltage Regulators - Switching Regulators 2,861
MAX3232CSE+ RS-232 Interface IC 3,027
BSP742R Power Switch ICs - Power Distribution 11,147
NC3FAH2 XLR Connectors 7,064
TJA1042T/3,118 CAN Interface IC 8,894
VNQ5160K-E Power Switch ICs - Power Distribution 1,232
MMBT2222A Bipolar Transistors - BJT 92,504
30700-1121 Automotive Connectors 1,986
74HC4051PW-Q100,11 Encoders, Decoders, Multiplexers & Demultiplexers 1,674
Real Time Availability
Stock:
1,342 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 28 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.01
  10: $0.812
  100: $0.624
  500: $0.551
  1,000: $0.435
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.386
  8,000: $0.371
  24,000: $0.36
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692