|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8440ASTT1G
Manufacturer Part #:

NCV8440ASTT1G

Manufacturer:

Description:
MOSFET 2.6A, 52V N-CH, CLAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 2.6 A
Vds - Drain-Source Breakdown Voltage: 55 V
Rds On - Drain-Source Resistance: 95 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 15 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Qg - Gate Charge: 4.5 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 1.69 W
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 1180 ns
Forward Transconductance - Min: 3.8 mS
Minimum Operating Temperature: - 55 C
Rise Time: 710 ns
Series: NCV8440A
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 2220 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
46992-0410 Headers & Wire Housings 1,873
CGA6M3X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,400
PEX8112-AA66BI F PCI Interface IC 1,486
H11L1M Logic Output Optocouplers 26,590
DF61-2S-2.2C(13) Headers & Wire Housings 47,519
FH19C-6S-0.5SH(05) FFC & FPC Connectors 12,583
T491C107K016AT Tantalum Capacitors - Solid SMD 31,648
DT06-12SA-P012 Automotive Connectors 368
DTM04-12PA-L012 Automotive Connectors 267
0154.500DR Surface Mount Fuses 3,265
Real Time Availability
Stock:
1,040 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.45
  2,000: $0.399
  10,000: $0.384
  25,000: $0.372
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 147914401 102030732 123994918 181726193 197847692