|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8408DTRKG
Manufacturer Part #:

NCV8408DTRKG

Manufacturer:

Description:
Gate Drivers 42V 8A FULLY PROTECTED LO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Non-Inverting
Number of Drivers: 1 Driver
Rise Time: 20 ns
Fall Time: 20 ns
Output Current: 4 A
Supply Voltage - Max: 42 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Type: Low Side
Brand: ON Semiconductor
Maximum Power Dissipation: 2.3 W
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Series: NCV8408
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431176451 Ferrite Clamp On Cores 30,644
142-0701-851 RF Connectors / Coaxial Connectors 31,177
NCV8401ADTRKG Gate Drivers 25,795
FM25V05-G F-RAM 2,757
LM22675MRE-5.0/NOPB Voltage Regulators - Switching Regulators 8,940
AD8067ARTZ-REEL7 Precision Amplifiers 3,692
ADG1606BRUZ Multiplexer Switch ICs 1,321
C8051F320-GQ 8-bit Microcontrollers - MCU 2,561
MAX14802CCM+ Analog Switch ICs 317
FI-S20P-HFE FFC & FPC Connectors 197
Real Time Availability
Stock:
1,736 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.01
  10: $0.812
  100: $0.624
  500: $0.551
  1,000: $0.435
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.386
  10,000: $0.371
  25,000: $0.36
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


194041830 163344779 197847692 106889023 147914401 188492425