|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8406ASTT1G
Manufacturer Part #:

NCV8406ASTT1G

Manufacturer:

Description:
Gate Drivers 65V, SMARTFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Non-Inverting
Number of Drivers: 1 Driver
Supply Voltage - Max: 70 V
Supply Voltage - Min: 60 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Type: Low Side
Brand: ON Semiconductor
Maximum Power Dissipation: 1.25 W
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Series: NCV8406A
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCV8406ASTT3G NCV8406ASTT3G Reel Non-Stocked Lead-Time 8 Weeks $1.58 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 4,854
WBQUAD Development Boards & Kits - ARM 324
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,736
PIC16F690-I/SS 8-bit Microcontrollers - MCU 6,679
DS1339U-33+ Real Time Clock 4,226
ACM2520-102-2P Common Mode Filters / Chokes 20,497
ABM3B-8.000MHZ-B2-T Crystals 32,694
M24M01-RMN6P EEPROM 1,046
ST3232BDR Buffers & Line Drivers 4,086
L78L05ABD13TR Linear Voltage Regulators 16,465
Real Time Availability
Stock:
182 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.57
  10: $1.26
  100: $0.968
  500: $0.855
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.675
  2,000: $0.598
  10,000: $0.576
  25,000: Quote
 

To add to a project, please Log In.


147914401 188492425 106889023 197847692Alternative Packaging