|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8406ADTRKG
Manufacturer Part #:

NCV8406ADTRKG

Manufacturer:

Description:
Gate Drivers 65V, SMARTFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: Driver ICs - Various
Configuration: Single
Number of Drivers: 1 Driver
Rise Time: 486 ns
Fall Time: 692 ns
Output Current: 7 A
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DPAK-4
Type: Low-Side Driver
Brand: ON Semiconductor
Maximum Power Dissipation: 2.31 W
Maximum Turn-Off Delay Time: 1600 ns
Maximum Turn-On Delay Time: 127 ns
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Packaging: Reel
Rds On - Drain-Source Resistance: 210 mOhms
Series: NCV8406A
Shutdown: Yes
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LW QH8G-Q2S2-3K5L-1 Standard LEDs - SMD 177,051
LMR14203XMKE/NOPB Voltage Regulators - Switching Regulators 12,996
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,060
UCC27517DBVR Gate Drivers 17,279
LM3409HVMY/NOPB LED Lighting Drivers 7,803
MCP1702T-3302E/CB LDO Voltage Regulators 23,031
A6H-4101 DIP Switches / SIP Switches 1,737
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,266
LM5009MM/NOPB Voltage Regulators - Switching Regulators 7,387
SKQGAKE010 Tactile Switches 24,175
Real Time Availability
Stock:
9,228 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.532
  10,000: $0.512
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 197847692 147914401 188492425