|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8405ASTT1G
Manufacturer Part #:

NCV8405ASTT1G

Manufacturer:

Description:
MOSFET SELF PROTECTED LOW SIDE F
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 6 A
Vds - Drain-Source Breakdown Voltage: 42 V
Rds On - Drain-Source Resistance: 100 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 14 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 1 W
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Series: NCV8405A
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 110 us
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCV8405ASTT3G NCV8405ASTT3G Reel Non-Stocked Lead-Time 7 Weeks $0.78 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCV8401ADTRKG Gate Drivers 25,795
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,726
C1005X5R0J475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 400,036
NTF3055L108T1G MOSFET 89,107
5M1270ZT144C5N CPLD - Complex Programmable Logic Devices 2,333
722A DC Power Connectors 17,217
STPS2L60A Schottky Diodes & Rectifiers 88,976
08-50-0106 Headers & Wire Housings 171,269
NCV8402ASTT1G MOSFET 10,327
S-100-T-3.5-G Contact Probes 222
Real Time Availability
Stock:
2,350 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.85
  10: $1.50
  100: $1.20
  500: $1.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.87
  2,000: $0.81
  5,000: $0.78
  10,000: $0.75
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 147914401 123994918 181726193 102030732 197847692Alternative Packaging