|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8405ADTRKG
Manufacturer Part #:

NCV8405ADTRKG

Manufacturer:

Description:
MOSFET 42V CLAMPED SELF PROTECTE
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 6 A
Vds - Drain-Source Breakdown Voltage: 51 V
Rds On - Drain-Source Resistance: 90 mOhms
Transistor Polarity: N-Channel
Pd - Power Dissipation: 1.7 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Brand: ON Semiconductor
Series: NCV8405A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5557969-1 Modular Connectors / Ethernet Connectors 8,013
A2235-H GPS Modules 585
ESDA6V1U1RL TVS Diode Arrays 5,136
535032-4 DIN 41612 Connectors 401
776087-1 Automotive Connectors 636
776163-4 Automotive Connectors 195
776163-5 Automotive Connectors 216
2920L050DR Resettable Fuses - PPTC 6,572
Si8640BB-B-IS1 Digital Isolators 1,625
ASSR-1420-302E Solid State Relays - PCB Mount 418
Real Time Availability
Stock:
3,736 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.85
  10: $1.50
  100: $1.20
  500: $1.05
  1,000: $0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.81
  5,000: $0.78
  10,000: $0.75
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401