|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8403ASTT1G
Manufacturer Part #:

NCV8403ASTT1G

Manufacturer:

Description:
MOSFET SELF PROTECTED FET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 6 A
Vds - Drain-Source Breakdown Voltage: 51 V
Rds On - Drain-Source Resistance: 53 mOhms
Transistor Polarity: N-Channel
Pd - Power Dissipation: 1.13 W
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Series: NCV8403A
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCV8403ASTT3G NCV8403ASTT3G Reel Non-Stocked Lead-Time 8 Weeks $1.33 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61232DRCT Voltage Regulators - Switching Regulators 6,577
XHP70A-01-0000-0D0HM245G High Power LEDs - White 273
BNO055 IMUs - Inertial Measurement Units 6,758
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
104031-0811 Memory Card Connectors 10,725
ATTINY4-TSHR 8-bit Microcontrollers - MCU 30,808
AH323-G RF Amplifier 1,181
DF10S Bridge Rectifiers 24,534
47219-2001 Memory Card Connectors 8,189
78646-3001 Memory Card Connectors 11,220
Real Time Availability
Stock:
3,683 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.33
  10: $1.06
  100: $0.817
  500: $0.722
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.57
  2,000: $0.505
  10,000: $0.486
  25,000: $0.471
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging