|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8403ADTRKG
Manufacturer Part #:

NCV8403ADTRKG

Manufacturer:

Description:
Gate Drivers SELF PROTECTED FET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Non-Inverting
Number of Drivers: 1 Driver
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Type: Low Side
Brand: ON Semiconductor
Maximum Power Dissipation: 1.56 W
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Series: NCV8403A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,583
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
SST25VF032B-80-4I-S2AF Flash Memory 29,256
SN65HVD234DR CAN Interface IC 14,717
TTL-232R-5V-WE USB Cables / IEEE 1394 Cables 1,094
LM2936MP-5.0/NOPB LDO Voltage Regulators 21,785
RAPC722X DC Power Connectors 19,121
FAN7382MX Gate Drivers 11,904
500901-0801 Memory Card Connectors 4,642
502774-0891 Memory Card Connectors 5,733
Real Time Availability
Stock:
1,287 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.22
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.465
  10,000: $0.448
  25,000: $0.434
  50,000: Quote

To add to a project, please Log In.


147914401 188492425 106889023 197847692