|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8402ASTT1G
Manufacturer Part #:

NCV8402ASTT1G

Manufacturer:

Description:
MOSFET 42V 2.0A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 2 A
Vds - Drain-Source Breakdown Voltage: 55 V
Rds On - Drain-Source Resistance: 165 mOhms
Transistor Polarity: N-Channel
Pd - Power Dissipation: 1.1 W
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Packaging: Reel
Brand: ON Semiconductor
Series: NCV8402A
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCV8402ASTT3G NCV8402ASTT3G Reel In Stock $0.72 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-P6WF1002V Thick Film Resistors - SMD 15,758
S9KEAZN8AMFK ARM Microcontrollers - MCU 1,287
PGB1010603MR ESD Suppressors 255,170
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 16,358
3361P-1-502GLF Trimmer Resistors - SMD 3,717
NCV8405ASTT1G MOSFET 2,350
STTH2002CT Rectifiers 2,265
SMBJ33CA-13-F TVS Diodes - Transient Voltage Suppressors 8,501
SRR1210-680M Fixed Inductors 1,986
RCL1225470RJNEG Thick Film Resistors - SMD 1,486
Real Time Availability
Stock:
10,327 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.558
  100: $0.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.288
  2,000: $0.243
  10,000: $0.234
  25,000: $0.225
  50,000: $0.221
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401Alternative Packaging