|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8402ADDR2G
Manufacturer Part #:

NCV8402ADDR2G

Manufacturer:

Description:
MOSFET 42V 2.0A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 110 A
Vds - Drain-Source Breakdown Voltage: 55 V
Rds On - Drain-Source Resistance: 165 mOhms
Transistor Polarity: N-Channel
Pd - Power Dissipation: 800 mW
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Reel
Brand: ON Semiconductor
Configuration: Dual
Series: NCV8402AD
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 4,854
M24M02-DRMN6TP EEPROM 5,945
FM25L04B-G F-RAM 2,871
ABS10-32.768KHZ-T Crystals 8,860
SSM2211CPZ-REEL7 Audio Amplifiers 1,814
74LVC1G34GW,125 Buffers & Line Drivers 12,208
AM23YC-F Standard LEDs - SMD 3,399
7M-12.000MEEQ-T Crystals 657
CRCW060313K3FKEB Thick Film Resistors - SMD 42,957
RT0603FRE0738R3L Thin Film Resistors - SMD 14,932
Real Time Availability
Stock:
5,512 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.399
  10,000: $0.384
  25,000: $0.372
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401