|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV8401ADTRKG
Manufacturer Part #:

NCV8401ADTRKG

Manufacturer:

Description:
Gate Drivers SELF-PROTECTED FET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: Relay Drivers
Configuration: Single Non-Inverting
Number of Drivers: 1 Driver
Output Current: 35 A
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Type: Low-Side MOSFET Driver
Brand: ON Semiconductor
Maximum Power Dissipation: 2 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCV8401A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,583
VNS1NV04DPTR-E Gate Drivers 37,065
VNS3NV04DP-E Gate Drivers 5,946
MBRS3100T3G Schottky Diodes & Rectifiers 17,981
NCV8405ASTT1G MOSFET 2,350
581-01-30-029 Automotive Connectors 921
425-00-00-872 Automotive Connectors 11,733
WP57EGW Standard LEDs - Through Hole 11,404
GSM06E12-P1J Wall Mount AC Adapters 25
MC33152DG Gate Drivers 1,023
Real Time Availability
Stock:
25,795 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.532
  10,000: $0.512
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 197847692