|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV78M15BDTG
Manufacturer Part #:

NCV78M15BDTG

Manufacturer:

Description:
Linear Voltage Regulators ANA 500mA 15V VREG
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 15 V
Output Current: 700 mA
Load Regulation: 300 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Input Voltage MIN: 35 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
Series: MC78M15
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN4020-V/RM Bluetooth / 802.15.1 Modules 2,213
MAX256ASA+ Gate Drivers 1,176
1-967644-1 Automotive Connectors 3,630
1734753-1 USB Connectors 11,570
967067-1 Automotive Connectors 176,937
AD8067ARTZ-REEL7 Precision Amplifiers 3,692
GA355DR7GF472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,039
0031.3751 Fuse Holder 3,226
ACPL-K34T-500E High Speed Optocouplers 878
MSS1P3-M3/89A Schottky Diodes & Rectifiers 15,291
Real Time Availability
Stock:
1,545 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
  2,500: $0.217
  10,000: $0.202
  25,000: $0.191
  50,000: $0.187
  100,000: Quote

To add to a project, please Log In.


173659265 145376927 164005399 158125748 106889023 147914401 188492425 197847692