|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV78M12BDTRKG
Manufacturer Part #:

NCV78M12BDTRKG

Manufacturer:

Description:
Linear Voltage Regulators ANA 500mA 12V VREG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 12 V
Output Current: 500 mA
Load Regulation: 240 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 80 dB
Series: MC78M12
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232BL-REEL USB Interface IC 19,359
A000057 Development Boards & Kits - AVR 814
FTLF8526P3BNL Fiber Optic Transmitters, Receivers, Transceivers 168
MCP1702T-3302E/CB LDO Voltage Regulators 23,031
PIC24FJ64GA102-I/ML 16-bit Microcontrollers - MCU 2,465
1728349 Fixed Terminal Blocks 2,869
AUIRF4905STRL MOSFET 9,343
ACPL-34JT-000E High Speed Optocouplers 285
STPS1150A Schottky Diodes & Rectifiers 20,531
MC7805CDTRKG Linear Voltage Regulators 4,301
Real Time Availability
Stock:
1,901 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.217
  10,000: $0.202
  25,000: $0.191
  50,000: $0.187
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


132126727 156688192 145376927 173659265 188523602 164005399 158125748 106889023 197847692 147914401 188492425