|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV78M05BTG
Manufacturer Part #:

NCV78M05BTG

Manufacturer:

Description:
Linear Voltage Regulators ANA 500mA 5V VREG
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 700 mA
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220
Input Voltage MIN: 35 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
Series: MC78M05
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP3008-I/P Analog to Digital Converters - ADC 1,305
GS-400 PCBs & Breadboards 281
Real Time Availability
Stock:
1,049 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
  1,000: $0.431
  2,500: $0.382
  10,000: $0.368
  25,000: $0.356
  50,000: Quote

To add to a project, please Log In.


145376927 197847692 147914401 188492425 106889023