|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV78M05BDTRKG
Manufacturer Part #:

NCV78M05BDTRKG

Manufacturer:

Description:
Linear Voltage Regulators ANA 500mA 5V VREG
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Output Type: Fixed
Output Voltage: 5 V
Output Current: 700 mA
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Input Voltage MIN: 35 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Series: MC78M05
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACPL-34JT-000E High Speed Optocouplers 285
ASMT-YTD7-0AA02 Standard LEDs - SMD 9,425
PRTR5V0U2X,215 ESD Suppressors 28,370
GCM188R71H103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 496,140
MJD32CT4-A Bipolar Transistors - BJT 3,744
GCM219R71C105KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,903
MC9S08PT8VLC 8-bit Microcontrollers - MCU 942
06035A470JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,504
NCV2904DR2G Operational Amplifiers - Op Amps 3,012
NCV7805BDTRKG Linear Voltage Regulators 2,960
Real Time Availability
Stock:
1,039 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.217
  10,000: $0.202
  25,000: $0.191
  50,000: $0.187
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


132126727 156688192 145376927 173659265 188523602 164005399 158125748 106889023 147914401 188492425 197847692