|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCV78L05ABDR2G
Manufacturer Part #:

NCV78L05ABDR2G

Manufacturer:

Description:
Linear Voltage Regulators 5V 100mA Positive Extended Temp
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Output Voltage: 5 V
Output Current: 100 mA
Output Type: Fixed
Input Voltage MAX: 30 V
Maximum Operating Temperature: + 125 C
Load Regulation: 60 mV
Line Regulation: 150 mV
Series: NCV78L05A
Input Voltage MIN: 7 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
PSRR / Ripple Rejection - Typ: 49 dB
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCV78L05ABDG NCV78L05ABDG Tube In Stock $0.42 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LS25-12 Switching Power Supplies 781
MCP2515T-I/SO CAN Interface IC 919
B240A-13-F Schottky Diodes & Rectifiers 16,899
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
NUP2105LT1G TVS Diode Arrays 34,455
PMEG3050EP,115 Schottky Diodes & Rectifiers 4,681
RM-0505S/HP Isolated DC/DC Converters 139
UA78L10ACDR Linear Voltage Regulators 5,602
Real Time Availability
Stock:
6,966 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
10:
$0.387
100:
$0.216
$0.157
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.135
$0.126
$0.116
$0.112
$0.105
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

158125748 132126727 156688192 145376927 173659265 188523602 164005399 197847692 124146239 128534242 106889023 147914401 188492425Alternative Packaging