|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV7708EDWR2G
Manufacturer Part #:

NCV7708EDWR2G

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Double Hex Driver
Lifecycle: New At Mouser
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Hex Half Bridge Driver
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 500 mA
Operating Temperature: - 40 C to + 150 C
Supply Current: 3 mA
Mounting Style: SMD/SMT
Package / Case: SOIC-28
Packaging: Reel
Brand: ON Semiconductor
Number of Outputs: 2
Operating Frequency: 5 MHz
Series: NCV7708E
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 255,170
ATxmega256A3U-MH 8-bit Microcontrollers - MCU 4,897
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,938
TPS7A4901DGNR LDO Voltage Regulators 4,697
IM46GR High Frequency / RF Relays 3,311
BSC016N06NSATMA1 MOSFET 5,995
BSC340N08NS3 G MOSFET 44,622
ST3232ECTR Buffers & Line Drivers 7,418
22-03-5045 Headers & Wire Housings 19,617
DRV8800RTYR Motor / Motion / Ignition Controllers & Drivers 2,275
Real Time Availability
Stock:
768 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.07
  10: $2.47
  100: $2.25
  250: $2.03
  500: $1.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.54
  2,000: $1.46
  5,000: $1.40
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 172114266 147914401 188492425 197847692 116199687