|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV7518MWTXG
Manufacturer Part #:

NCV7518MWTXG

Manufacturer:

Description:
Gate Drivers FLEXMOS Hex Low-side MOSFET Pre-driver
Lifecycle: New At Mouser
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Low-Side
Number of Drivers: 5 Driver
Rise Time: 277 ns
Fall Time: 277 ns
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-32
Type: FLEXMOS HEX MOSFET Pre-Driver
Brand: ON Semiconductor
Maximum Turn-Off Delay Time: 1 us
Maximum Turn-On Delay Time: 1 us
Minimum Operating Temperature: - 40 C
Number of Outputs: 6
Packaging: Reel
Series: NCV7518
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.19
  10: $3.37
  100: $3.07
  250: $2.77
  500: $2.49
  1,000: $2.10
  2,500: $1.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $1.92
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 197847692 181726193