|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCV74715V2GEVB
Manufacturer Part #:

NCV74715V2GEVB

Manufacturer:

Description:
Interface Development Tools NCV7471 - 500MA EVAL BD
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: CAN Transceivers
Tool Is For Evaluation Of: NCV7471
Brand: ON Semiconductor
Description/Function: Designed to quickly assess the a system basis chip for integrating functions typically found in automotive electronic control units
For Use With: NCV7471
Interface Type: CAN, LIN
Packaging: Bulk
Series: NCV7471
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.50

To add to a project, please Log In.

129827406 147914401 192564755 197847692 153566726