Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCV74715V1GEVB
Manufacturer Part #:

NCV74715V1GEVB

Manufacturer:

Description:
Interface Development Tools NCV7471 - 250MA EVAL BD
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: CAN Transceivers
Tool Is For Evaluation Of: NCV7471
Brand: ON Semiconductor
Description/Function: Designed to quickly assess the a system basis chip for integrating functions typically found in automotive electronic control units
For Use With: NCV7471
Interface Type: CAN, LIN
Operating Supply Current: 250 mA
Series: NCV7471
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.50

To add to a project, please Log In.


129827406 153566726 192564755 197847692 147914401