|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCV7424DB0R2G
Manufacturer Part #:

NCV7424DB0R2G

Manufacturer:

Description:
LIN Transceivers Quad LIN Transceiver
Mouser Online Catalog Page 434, Mouser Online Catalog
PDF Page 434, PDF Catalog Page
NCV7424DB0R2G Datasheet NCV7424DB0R2G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LIN Transceivers
RoHS: RoHS Compliant Details
Operating Supply Voltage: 12 V
Operating Supply Current: 10 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Reel
Brand: ON Semiconductor
Product: LIN Transceivers
Series: NCV7424
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSC027N04LS G MOSFET 30,978
CC2541F256RHAT RF System on a Chip - SoC 2,253
DS90UB925QSQE/NOPB Serializers & Deserializers - Serdes 1,086
TPS51206DSQR LDO Voltage Regulators 4,666
DS90UB926QSQE/NOPB Display Interface IC 784
LW MVSG-AZBZ-JKPL-Z486 Standard LEDs - SMD 1,140
BAS 16-03W E6327 Diodes - General Purpose, Power, Switching 15,094
MUN5213DW1T1G Bipolar Transistors - Pre-Biased 11,570
BZX384C18-E3-08 Zener Diodes 13,280
Real Time Availability
Stock:
2,705 Can Ship Immediately

On Order:

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.51
10:
$2.02
100:
$1.62
500:
$1.41
$1.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.09
$1.05
$0.97
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

Popular Searches: 1 mA LIN Transceivers
147914401 182731604 190243418 143651327 197847692 106000310 126160067 181858653 151669522