|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCV7383GEVK
Manufacturer Part #:

NCV7383GEVK

Manufacturer:

Description:
Interface Development Tools CLAMP 15 FLEXRAY EVAL KIT
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: CAN to SPI
Tool Is For Evaluation Of: NCV7383
Brand: ON Semiconductor
Description/Function: A single-channel FlexRay bus driver compliant with the FlexRay electrical physical layer
For Use With: NCV7383
Interface Type: CAN
Series: NCV7383
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMDX570LS20SMDK Development Boards & Kits - ARM 2
DV164122 Interface Development Tools 41
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$687.50

To add to a project, please Log In.

129827406 153566726 197847692 192564755 147914401