Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCV7342D10R2G
Manufacturer Part #:

NCV7342D10R2G

Manufacturer:

Description:
CAN Interface IC High Speed Low Pwr CAN Transceiver
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 440, Mouser Online Catalog
PDF Page 440, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: CAN Interface IC
RoHS: RoHS Compliant Details
Type: CAN Transceiver
Operating Supply Voltage: 4.5 V to 5.5 V
Supply Current: 50 mA
Operating Temperature Range: - 40 C to + 125 C
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Propagation Delay Time: 230 ns
Series: NCV7342
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,608 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.77
  100: $0.591
  500: $0.523
  1,000: $0.412
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.366
  9,000: $0.352
  24,000: $0.341
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
155719649 172289480 176592474 197847692 199686686 115719470 160897959 112380578 153760139 104378625 119541317 147914401 193560955 194462662