|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Power Management IC Development Tools Automotive 8-Channel Low Side Driver EVK
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Gate Drivers
Tool Is For Evaluation Of: NCV7240
Input Voltage: 3.3 V to 5V
Output Voltage: 3.3 V to 5V
Brand: ON Semiconductor
Description/Function: Automotive 8-channel low side driver evaluation kit
For Use With: NCV7240
Interface Type: SPI, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Current: 600 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

195406076 153566726 192564755 147914401