Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCV7240DPR2G
Manufacturer Part #:

NCV7240DPR2G

Manufacturer:

Description: Gate Drivers 8 CHANNEL LOW SIDE DRIVER
Mouser Online Catalog Page 590, Mouser Online Catalog
PDF Page 590, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: Relay Drivers
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Supply Current: 5 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-24
Type: Octal Low-Side Driver
Brand: ON Semiconductor
Packaging: Reel
Series: NCV7240
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCV7101SN2T1G NCV7101SN2T1G Reel Non-Stocked Lead-Time 7 Weeks $0.56 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4940 View Delivery Dates  

Factory Lead-Time: 30 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.47
  10: $2.00
  100: $1.60
  500: $1.40
  1,000: $1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.08
  5,000: $1.04
  10,000: $1.00
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 197847692 148843373 195406076Alternative Packaging