|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV59302DSADJR4G
Manufacturer Part #:

NCV59302DSADJR4G

Manufacturer:

Description:
LDO Voltage Regulators 3A ADJ VLDO REGULATOR
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 18 V
Output Voltage: 1.5 V to 3.3 V
Dropout Voltage - Max: 500 mV
Output Current: 3 A
Load Regulation: 1 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP59302
Factory Pack Quantity: 800
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9028 RF Amplifier 11,828
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,749
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
TPS55340RTER Voltage Regulators - Switching Regulators 3,939
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,228
CONSMA002-L RF Connectors / Coaxial Connectors 2,914
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 329,502
22-28-4067 Headers & Wire Housings 7,614
1734035-2 USB Connectors 7,682
ADP7142AUJZ-R7 LDO Voltage Regulators 2,385
Real Time Availability
Stock:
225 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.91
  10: $2.34
  100: $2.13
  250: $1.92
  500: $1.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $1.46
  2,400: $1.38
  4,800: $1.33
  9,600: $1.25
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 145376927 166150692 135857977 102200356 156475631 197847692 147914401 188492425 106889023