|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV59152DSADJR4G
Manufacturer Part #:

NCV59152DSADJR4G

Manufacturer:

Description:
LDO Voltage Regulators 1.5 Low Dropout Fast TransientResponseReg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 18 V
Output Voltage: Adj
Dropout Voltage - Max: 300 mV
Output Current: 1.5 A
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Brand: ON Semiconductor
Input Bias Current - Max: 350 nA
Input Voltage MIN: 1.8 V
Line Regulation: 0.02 %
Maximum Power Dissipation: Internally Limited
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP59150
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.32
  10: $1.88
  100: $1.50
  500: $1.31
Reel of 800
To purchase full reel, order in multiples of 800:
  800: $1.09
  2,400: $1.01
  4,800: $0.975
  9,600: $0.938
  24,800: Quote

To add to a project, please Log In.


145376927 102200356 156475631 197847692 106889023 147914401 161494881 188492425