|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV57302DSADJR4G
Manufacturer Part #:

NCV57302DSADJR4G

Manufacturer:

Description:
LDO Voltage Regulators 3A ADJ VLDO REGULATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 13.5 V
Output Voltage: 1.24 V to 13 V
Dropout Voltage - Max: 520 mV
Output Current: 3 A
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Brand: ON Semiconductor
Input Voltage MIN: 1.8 V
Line Regulation: 0.02 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP57302
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCJ21BR71A106KE01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,784
OKL2-T/20-W12P2-C Non-Isolated DC/DC Converters 4,475
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,529
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,069
TPS54260DRCT Voltage Regulators - Switching Regulators 1,161
S25FL208K0RMFI043 Flash Memory 7,950
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 109,591
CSTCR4M00G15C99-R0 Resonators 11,669
KSA0M311LFT Tactile Switches 4,985
URS1A101MDD Aluminum Electrolytic Capacitors - Leaded 2,009
Real Time Availability
Stock:
748 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.08
  10: $2.48
  100: $2.26
  250: $2.04
  500: $1.83
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $1.54
  2,400: $1.46
  4,800: $1.41
  9,600: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 156475631 197847692 106889023 147914401 188492425