|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV431BVDMR2G
Manufacturer Part #:

NCV431BVDMR2G

Manufacturer:

Description:
Voltage References ANA 2.5V PROG SHUNT REF
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: 36 V
Initial Accuracy: 0.4 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 36 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: Micro
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: TL431B
Series VREF - Supply Current - Max: 100 mA
Factory Pack Quantity: 4000
Supply Current: 1 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM31CR71H225KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 95,937
GCM32ER71E106KA57L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,059
BC817-25,215 Bipolar Transistors - BJT 120,783
GCM188R71H224KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 174,044
GCM21BR71E225KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,116
GCM21BR71H474KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,317
GCM32ER71H475KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,910
GRM31CR71A226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,339
B82789C0104H002 Common Mode Filters / Chokes 4,943
RK73H1ETTP1001F Thick Film Resistors - SMD 1,076,379
Real Time Availability
Stock:
3,740 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.706
  100: $0.542
  500: $0.479
  1,000: $0.378
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.335
  8,000: $0.323
  24,000: $0.312
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 177121264 197847692 188141982 147914401 188492425