|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCV431AIDR2G
Manufacturer Part #:

NCV431AIDR2G

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J-Link EDU Emulators / Simulators 473
LP38798SD-ADJ/NOPB LDO Voltage Regulators 8,326
CONSMA001-SMD-G RF Connectors / Coaxial Connectors 3,295
CM5441Z161B-10 EMI Filter Beads, Chips & Arrays 11,872
SMS-1308MS-2-R Speakers & Transducers 2,631
LD1117S12TR LDO Voltage Regulators 17,876
FDD86250 MOSFET 2,890
43025-0800 Headers & Wire Housings 27,269
3-6318490-6 Board to Board & Mezzanine Connectors 611
ADV7610BBCZ-P Video ICs 928
Real Time Availability
Stock:
2,015 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.84
  10: $0.651
  100: $0.42
  1,000: $0.336
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.284
  10,000: $0.273
  25,000: $0.263
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177121264 197847692 188141982 106889023 147914401 188492425